Optoisolator Transistor with Base Output 2500Vrms 1 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOC217M

DigiKey Part Number
MOC217M-ND
Manufacturer
Manufacturer Product Number
MOC217M
Description
OPTOISO 2.5KV TRANS W/BASE 8SOIC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor with Base Output 2500Vrms 1 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MOC217M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
30V
Manufacturer
onsemi
Current - Output / Channel
150mA
Packaging
Tube
Voltage - Forward (Vf) (Typ)
1.07V
Part Status
Active
Current - DC Forward (If) (Max)
60 mA
Number of Channels
1
Vce Saturation (Max)
400mV
Voltage - Isolation
2500Vrms
Operating Temperature
-40°C ~ 100°C
Current Transfer Ratio (Min)
100% @ 10mA
Mounting Type
Surface Mount
Turn On / Turn Off Time (Typ)
7.5µs, 5.7µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Rise / Fall Time (Typ)
3.2µs, 4.7µs
Supplier Device Package
8-SOIC
Input Type
DC
Base Product Number
Output Type
Transistor with Base
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MOC217R2VMonsemi4 210MOC217R2VMCT-ND17,22000 KčParametric Equivalent
MOC217R2VMRochester Electronics, LLC4 3402156-MOC217R2VM-ND7,55928 KčParametric Equivalent
In-Stock: 3 020
Factory Stock: 3 000
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
508,12200 Kč406,10 Kč
1007,42910 Kč742,91 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,12200 Kč
Unit Price with VAT:9,82762 Kč