Optoisolator Transistor with Base Output 2500Vrms 1 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOC217R2VM

DigiKey Part Number
2156-MOC217R2VM-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
MOC217R2VM
Description
OPTOISO 2.5KV TRANS W/BASE 8SOIC
Customer Reference
Detailed Description
Optoisolator Transistor with Base Output 2500Vrms 1 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MOC217R2VM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor with Base
Manufacturer
Fairchild Semiconductor
Voltage - Output (Max)
30V
Packaging
Bulk
Current - Output / Channel
150mA
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.07V
Number of Channels
1
Current - DC Forward (If) (Max)
60 mA
Voltage - Isolation
2500Vrms
Vce Saturation (Max)
400mV
Current Transfer Ratio (Min)
100% @ 10mA
Operating Temperature
-40°C ~ 100°C
Turn On / Turn Off Time (Typ)
7.5µs, 5.7µs
Mounting Type
Surface Mount
Rise / Fall Time (Typ)
3.2µs, 4.7µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Input Type
DC
Supplier Device Package
8-SOIC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 340
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 910,82 Kč flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:4340
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
8287,55928 Kč6 259,08 Kč
Unit Price without VAT:7,55928 Kč
Unit Price with VAT:9,14673 Kč