Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 110 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 6000 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 310W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package TO-247-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 9mOhm @ 80A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFP4310ZPBF | Infineon Technologies | 0 | 448-IRFP4310ZPBF-ND | 26,51470 Kč | Similar |
| IXFH140N10P | IXYS | 5 | 238-IXFH140N10P-ND | 266,67000 Kč | Similar |
| IXFH170N10P | IXYS | 155 | 238-IXFH170N10P-ND | 350,04000 Kč | Similar |
| IXFH75N10 | IXYS | 0 | IXFH75N10-ND | 146,74800 Kč | Similar |
| IXFR200N10P | IXYS | 0 | IXFR200N10P-ND | 482,53000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,84000 Kč | 122,84 Kč |
| 30 | 69,51033 Kč | 2 085,31 Kč |
| 120 | 57,77950 Kč | 6 933,54 Kč |
| 510 | 49,17896 Kč | 25 081,27 Kč |
| 1 020 | 47,43448 Kč | 48 383,17 Kč |
| Unit Price without VAT: | 122,84000 Kč |
|---|---|
| Unit Price with VAT: | 148,63640 Kč |








