IXFX180N10 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


IXYS
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
N-Channel 100 V 180A (Tc) 560W (Tc) Through Hole PLUS247™-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXFX180N10

DigiKey Part Number
IXFX180N10-ND
Manufacturer
Manufacturer Product Number
IXFX180N10
Description
MOSFET N-CH 100V 180A PLUS247
Customer Reference
Detailed Description
N-Channel 100 V 180A (Tc) 560W (Tc) Through Hole PLUS247™-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 8mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
390 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
10900 pF @ 25 V
Part Status
Not For New Designs
Power Dissipation (Max)
560W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
100 V
Supplier Device Package
PLUS247™-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
8mOhm @ 90A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IXTH240N15X4IXYS0238-IXTH240N15X4-ND0,00000 KčDirect
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Tube
QuantityUnit PriceExt Price
300452,71687 Kč135 815,06 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:452,71687 Kč
Unit Price with VAT:547,78741 Kč