Similar

Category | Vgs(th) (Max) @ Id 5V @ 8mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 235 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 7600 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 300W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package ISOPLUS247™ |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 9mOhm @ 100A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDH3632 | onsemi | 0 | FDH3632FS-ND | 122,84000 Kč | Similar |
| STW120NF10 | STMicroelectronics | 0 | 497-5166-5-ND | 0,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 482,53000 Kč | 482,53 Kč |
| 30 | 305,04500 Kč | 9 151,35 Kč |
| 120 | 266,25292 Kč | 31 950,35 Kč |
| 510 | 259,76625 Kč | 132 480,79 Kč |
| Unit Price without VAT: | 482,53000 Kč |
|---|---|
| Unit Price with VAT: | 583,86130 Kč |



