IXTH130N10T is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: 122,84000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 224,05000 Kč
Datasheet
N-Channel 100 V 130A (Tc) 360W (Tc) Through Hole TO-247 (IXTH)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXTH130N10T

DigiKey Part Number
IXTH130N10T-ND
Manufacturer
Manufacturer Product Number
IXTH130N10T
Description
MOSFET N-CH 100V 130A TO247
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 130A (Tc) 360W (Tc) Through Hole TO-247 (IXTH)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
104 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
5080 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
360W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
100 V
Supplier Device Package
TO-247 (IXTH)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
9.1mOhm @ 25A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FDH3632onsemi0FDH3632FS-ND122,84000 KčSimilar
HUF75652G3onsemi0HUF75652G3-ND224,05000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1190,03000 Kč190,03 Kč
30110,89033 Kč3 326,71 Kč
12093,49008 Kč11 218,81 Kč
51080,74555 Kč41 180,23 Kč
1 02077,52194 Kč79 072,38 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:190,03000 Kč
Unit Price with VAT:229,93630 Kč