IXFH75N10 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


IXYS
In Stock: 210
Unit Price: 220,69000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 105,20487 Kč
Datasheet

Similar


Microchip Technology
In Stock: 16
Unit Price: 255,55000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 207,67017 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 122,84000 Kč
Datasheet

Similar


onsemi
In Stock: 295
Unit Price: 93,65000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 224,05000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 113,81000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 2 003
Unit Price: 117,80000 Kč
Datasheet
N-Channel 100 V 75A (Tc) 300W (Tc) Through Hole TO-247AD (IXFH)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXFH75N10

DigiKey Part Number
IXFH75N10-ND
Manufacturer
Manufacturer Product Number
IXFH75N10
Description
MOSFET N-CH 100V 75A TO247AD
Customer Reference
Detailed Description
N-Channel 100 V 75A (Tc) 300W (Tc) Through Hole TO-247AD (IXFH)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 4mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
260 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
4500 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
300W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
100 V
Supplier Device Package
TO-247AD (IXFH)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
20mOhm @ 37.5A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IXFH110N10PIXYS210238-IXFH110N10P-ND220,69000 KčSimilar
IXFH76N15T2IXYS0IXFH76N15T2-ND105,20487 KčSimilar
APT10M19BVRGMicrochip Technology16APT10M19BVRG-ND255,55000 KčSimilar
APT10M25BVRGMicrochip Technology0APT10M25BVRG-ND207,67017 KčSimilar
FDH3632onsemi0FDH3632FS-ND122,84000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes