Similar
Similar
![N-Channel 100 V 75A (Tc) Through Hole TO-247 [B] N-Channel 100 V 75A (Tc) Through Hole TO-247 [B]](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/1/200/154/935/TO-247-3-PKG-Series_sml.jpg)
APT10M25BVRG | |
|---|---|
DigiKey Part Number | APT10M25BVRG-ND |
Manufacturer | |
Manufacturer Product Number | APT10M25BVRG |
Description | MOSFET N-CH 100V 75A TO247 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 75A (Tc) Through Hole TO-247 [B] |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 25mOhm @ 500mA, 10V |
Mfr | Vgs(th) (Max) @ Id 4V @ 1mA |
Series | Gate Charge (Qg) (Max) @ Vgs 225 nC @ 10 V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 5160 pF @ 25 V |
Part Status Active | Mounting Type Through Hole |
FET Type | Supplier Device Package TO-247 [B] |
Technology | Package / Case |
Drain to Source Voltage (Vdss) 100 V | Base Product Number |
Current - Continuous Drain (Id) @ 25°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HUF75652G3 | onsemi | 0 | HUF75652G3-ND | 224,05000 Kč | Similar |
| IXTH75N10L2 | IXYS | 1 712 | 238-IXTH75N10L2-ND | 440,75000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 207,67017 Kč | 12 460,21 Kč |
| Unit Price without VAT: | 207,67017 Kč |
|---|---|
| Unit Price with VAT: | 251,28091 Kč |



