IXTH75N10 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


IXYS
In Stock: 210
Unit Price: 220,69000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 105,20487 Kč
Datasheet

Similar


Microchip Technology
In Stock: 16
Unit Price: 255,55000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 207,67017 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 122,84000 Kč
Datasheet

Similar


onsemi
In Stock: 295
Unit Price: 93,65000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 224,05000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 113,81000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 2 003
Unit Price: 117,80000 Kč
Datasheet
N-Channel 100 V 75A (Tc) 300W (Tc) Through Hole TO-247 (IXTH)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXTH75N10

DigiKey Part Number
IXTH75N10-ND
Manufacturer
Manufacturer Product Number
IXTH75N10
Description
MOSFET N-CH 100V 75A TO247
Customer Reference
Detailed Description
N-Channel 100 V 75A (Tc) 300W (Tc) Through Hole TO-247 (IXTH)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 4mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
260 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
4500 pF @ 25 V
Part Status
Not For New Designs
Power Dissipation (Max)
300W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
100 V
Supplier Device Package
TO-247 (IXTH)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
20mOhm @ 37.5A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IXFH110N10PIXYS210238-IXFH110N10P-ND220,69000 KčSimilar
IXFH76N15T2IXYS0IXFH76N15T2-ND105,20487 KčSimilar
APT10M19BVRGMicrochip Technology16APT10M19BVRG-ND255,55000 KčSimilar
APT10M25BVRGMicrochip Technology0APT10M25BVRG-ND207,67017 KčSimilar
FDH3632onsemi0FDH3632FS-ND122,84000 KčSimilar
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Tube
QuantityUnit PriceExt Price
300436,54843 Kč130 964,53 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:436,54843 Kč
Unit Price with VAT:528,22360 Kč