
IXFH140N10P | |
|---|---|
DigiKey Part Number | 238-IXFH140N10P-ND |
Manufacturer | |
Manufacturer Product Number | IXFH140N10P |
Description | MOSFET N-CH 100V 140A TO247AD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 140A (Tc) 600W (Tc) Through Hole TO-247AD (IXFH) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 5V @ 4mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 155 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 4700 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 600W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package TO-247AD (IXFH) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 11mOhm @ 70A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 266,67000 Kč | 266,67 Kč |
| 30 | 160,06767 Kč | 4 802,03 Kč |
| 120 | 136,70400 Kč | 16 404,48 Kč |
| 510 | 120,89578 Kč | 61 656,85 Kč |
| Unit Price without VAT: | 266,67000 Kč |
|---|---|
| Unit Price with VAT: | 322,67070 Kč |

