MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar

IRFP4310ZPBF | |
|---|---|
DigiKey Part Number | 448-IRFP4310ZPBF-ND |
Manufacturer | |
Manufacturer Product Number | IRFP4310ZPBF |
Description | MOSFET N-CH 100V 120A TO247AC |
Customer Reference | |
Detailed Description | N-Channel 100 V 120A (Tc) 280W (Tc) Through Hole TO-247AC |
Datasheet | Datasheet |
EDA/CAD Models | IRFP4310ZPBF Models |
Category | Vgs(th) (Max) @ Id 4V @ 150µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 170 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 6860 pF @ 50 V |
Part Status Last Time Buy | Power Dissipation (Max) 280W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package TO-247AC |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 6mOhm @ 75A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFP4310ZPBFXKMA1 | Infineon Technologies | 130 | 448-IRFP4310ZPBFXKMA1-ND | 75,80000 Kč | MFR Recommended |
| IRFPG50PBF | Vishay Siliconix | 235 | IRFPG50PBF-ND | 206,83000 Kč | Similar |
| IXFX200N10P | IXYS | 0 | IXFX200N10P-ND | 287,91477 Kč | Similar |
| IXFX250N10P | IXYS | 0 | IXFX250N10P-ND | 445,71893 Kč | Similar |
| IXTH160N10T | IXYS | 653 | IXTH160N10T-ND | 204,52000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 26,51470 Kč | 10 605,88 Kč |
| Unit Price without VAT: | 26,51470 Kč |
|---|---|
| Unit Price with VAT: | 32,08279 Kč |






















