N-Channel 100 V 160A (Tc) 430W (Tc) Through Hole TO-247 (IXTH)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXTH160N10T

DigiKey Part Number
IXTH160N10T-ND
Manufacturer
Manufacturer Product Number
IXTH160N10T
Description
MOSFET N-CH 100V 160A TO247
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 160A (Tc) 430W (Tc) Through Hole TO-247 (IXTH)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
132 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
6600 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
430W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
100 V
Supplier Device Package
TO-247 (IXTH)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
7mOhm @ 25A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 653
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1204,52000 Kč204,52 Kč
30120,05267 Kč3 601,58 Kč
120101,50258 Kč12 180,31 Kč
51087,91369 Kč44 835,98 Kč
1 02085,39351 Kč87 101,38 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:204,52000 Kč
Unit Price with VAT:247,46920 Kč