Similar

Category | Vgs(th) (Max) @ Id 5V @ 8mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 235 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 7600 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 830W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package PLUS247™-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 7.5mOhm @ 100A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFP4310ZPBF | Infineon Technologies | 0 | 448-IRFP4310ZPBF-ND | 26,51470 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 287,91477 Kč | 86 374,43 Kč |
| Unit Price without VAT: | 287,91477 Kč |
|---|---|
| Unit Price with VAT: | 348,37687 Kč |


