FCH099N65S3_F155 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 639
Unit Price: 177,45000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 96,30380 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 136,82500 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 186
Unit Price: 146,72000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 248
Unit Price: 116,62000 Kč
Datasheet

Similar


IXYS
In Stock: 93
Unit Price: 197,87000 Kč
Datasheet

Similar


IXYS
In Stock: 30
Unit Price: 824,11000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 345,14913 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 220,56750 Kč
Datasheet

Similar


IXYS
In Stock: 38
Unit Price: 600,14000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 322,85100 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 94,90733 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 133,52000 Kč
Datasheet
N-Channel 650 V 30A (Tc) 227W (Tc) Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCH099N65S3_F155

DigiKey Part Number
FCH099N65S3_F155-ND
Manufacturer
Manufacturer Product Number
FCH099N65S3_F155
Description
MOSFET N-CH 650V 30A TO247-3
Customer Reference
Detailed Description
N-Channel 650 V 30A (Tc) 227W (Tc) Through Hole TO-247-3
Datasheet
 Datasheet
EDA/CAD Models
FCH099N65S3_F155 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
99mOhm @ 15A, 10V
Vgs(th) (Max) @ Id
4.5V @ 3mA
Gate Charge (Qg) (Max) @ Vgs
61 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
2480 pF @ 400 V
FET Feature
-
Power Dissipation (Max)
227W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.