
FCH099N65S3-F155 | |
|---|---|
DigiKey Part Number | FCH099N65S3-F155-ND |
Manufacturer | |
Manufacturer Product Number | FCH099N65S3-F155 |
Description | MOSFET N-CH 650V 30A TO247-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 30A (Tc) 227W (Tc) Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | FCH099N65S3-F155 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 99mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 3mA | |
Gate Charge (Qg) (Max) @ Vgs | 61 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 2480 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 227W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,45000 Kč | 177,45 Kč |
| 30 | 103,51700 Kč | 3 105,51 Kč |
| 120 | 87,26275 Kč | 10 471,53 Kč |
| 510 | 77,37196 Kč | 39 459,70 Kč |
| Unit Price without VAT: | 177,45000 Kč |
|---|---|
| Unit Price with VAT: | 214,71450 Kč |

