BZX84C5V1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 291 889
Unit Price: 3,36000 Kč
Datasheet

Similar


onsemi
In Stock: 3 633
Unit Price: 3,36000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 3,57000 Kč
Datasheet

Similar


onsemi
In Stock: 3 897
Unit Price: 3,57000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 4,83000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 3,57000 Kč
Datasheet

Similar


onsemi
In Stock: 563
Unit Price: 3,57000 Kč
Datasheet

Upgrade


Diodes Incorporated
In Stock: 151 101
Unit Price: 3,99000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 30 000
Unit Price: 7,55928 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,73000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,73000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 1 538
Unit Price: 5,46000 Kč
Datasheet

Similar


Diotec Semiconductor
In Stock: 0
Unit Price: 3,57000 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 4 614
Unit Price: 14,28000 Kč
Datasheet
Zener Diode 5.1 V 350 mW ±6% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C5V1

DigiKey Part Number
BZX84C5V1FSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX84C5V1
Description
DIODE ZENER 5.1V 350MW SOT23
Customer Reference
Detailed Description
Zener Diode 5.1 V 350 mW ±6% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
2 µA @ 2 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±6%
Supplier Device Package
SOT-23-3
Power - Max
350 mW
Base Product Number
Impedance (Max) (Zzt)
60 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84C5V1LT1Gonsemi291 889BZX84C5V1LT1GOSCT-ND3,36000 KčSimilar
BZX84C5V1LT3Gonsemi3 633BZX84C5V1LT3GOSCT-ND3,36000 KčSimilar
MMBZ5231BLT1Gonsemi0MMBZ5231BLT1GOSCT-ND3,57000 KčSimilar
MMBZ5231BLT3Gonsemi3 897MMBZ5231BLT3GOSCT-ND3,57000 KčSimilar
SZBZX84B5V1LT1Gonsemi0SZBZX84B5V1LT1GOSCT-ND4,83000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes