Zener Diode 5.1 V 300 mW ±6% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C5V1-7-F

DigiKey Part Number
BZX84C5V1-FDITR-ND - Tape & Reel (TR)
BZX84C5V1-FDICT-ND - Cut Tape (CT)
BZX84C5V1-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C5V1-7-F
Description
DIODE ZENER 5.1V 300MW SOT23-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 5.1 V 300 mW ±6% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6%
Power - Max
300 mW
Impedance (Max) (Zzt)
60 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 2 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 72 475
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,99000 Kč3,99 Kč
102,41500 Kč24,15 Kč
1001,49510 Kč149,51 Kč
5001,08728 Kč543,64 Kč
1 0000,95436 Kč954,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,78505 Kč2 355,15 Kč
6 0000,69941 Kč4 196,46 Kč
9 0000,65570 Kč5 901,30 Kč
15 0000,60651 Kč9 097,65 Kč
21 0000,57735 Kč12 124,35 Kč
30 0000,54898 Kč16 469,40 Kč
Manufacturers Standard Package
Unit Price without VAT:3,99000 Kč
Unit Price with VAT:4,82790 Kč