Similar

VGAS222034Y770DP | |
|---|---|
DigiKey Part Number | 478-8711-2-ND - Tape & Reel (TR) 478-8711-1-ND - Cut Tape (CT) 478-8711-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VGAS222034Y770DP |
Description | VARISTOR 47V 2KA 2220 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 V 2 kA Varistor 1 Circuit Surface Mount, MLCV 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VGAS222034Y770DP Models |
Category | Current - Surge 2 kA |
Manufacturer KYOCERA AVX | Energy 12J |
Series | Number of Circuits 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 6300 pF @ 1 kHz |
Part Status Active | Operating Temperature -55°C ~ 125°C (TA) |
Maximum AC Volts 30 V | Grade Automotive |
Maximum DC Volts 34 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 42.3 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Typ) 47 V | Package / Case 2220 (5750 Metric) |
Varistor Voltage (Max) 51.7 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B72540E1300K062 | TDK | 32 565 | 495-B72540E1300K062CT-ND | 63,82000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,13000 Kč | 42,13 Kč |
| 10 | 31,07500 Kč | 310,75 Kč |
| 25 | 28,29680 Kč | 707,42 Kč |
| 100 | 25,24770 Kč | 2 524,77 Kč |
| 250 | 23,79196 Kč | 5 947,99 Kč |
| 500 | 22,91436 Kč | 11 457,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 22,19213 Kč | 22 192,13 Kč |
| 2 000 | 21,59765 Kč | 43 195,30 Kč |
| 3 000 | 21,30000 Kč | 63 900,00 Kč |
| 5 000 | 20,97012 Kč | 104 850,60 Kč |
| 7 000 | 20,77744 Kč | 145 442,08 Kč |
| 10 000 | 20,59201 Kč | 205 920,10 Kč |
| Unit Price without VAT: | 42,13000 Kč |
|---|---|
| Unit Price with VAT: | 50,97730 Kč |






