
BZX84C5V1 | |
|---|---|
DigiKey Part Number | 1655-BZX84C5V1TR-ND - Tape & Reel (TR) 1655-BZX84C5V1CT-ND - Cut Tape (CT) 1655-BZX84C5V1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C5V1 |
Description | DIODE ZENER 5.1V 350MW SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 350 mW ±5% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 2 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,53300 Kč | 15,33 Kč |
| 100 | 0,93650 Kč | 93,65 Kč |
| 500 | 0,67572 Kč | 337,86 Kč |
| 1 000 | 0,59025 Kč | 590,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,48127 Kč | 1 443,81 Kč |
| 6 000 | 0,42605 Kč | 2 556,30 Kč |
| 9 000 | 0,39782 Kč | 3 580,38 Kč |
| 15 000 | 0,36607 Kč | 5 491,05 Kč |
| 21 000 | 0,34723 Kč | 7 291,83 Kč |
| 30 000 | 0,32889 Kč | 9 866,70 Kč |
| 75 000 | 0,28861 Kč | 21 645,75 Kč |
| 150 000 | 0,26369 Kč | 39 553,50 Kč |
| 300 000 | 0,24273 Kč | 72 819,00 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |





