BZX84C4V7 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: 3,36000 Kč
Datasheet

Similar


onsemi
In Stock: 12 860
Unit Price: 3,36000 Kč
Datasheet

Similar


onsemi
In Stock: 2 409
Unit Price: 3,57000 Kč
Datasheet

Similar


onsemi
In Stock: 30 050
Unit Price: 3,57000 Kč
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: 1,35808 Kč
Datasheet

Upgrade


Diodes Incorporated
In Stock: 0
Unit Price: 3,99000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2 600
Unit Price: 14,49000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,73000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,73000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 2,94000 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 22 955
Unit Price: 10,50000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 0
Unit Price: 2,31000 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 3,13143 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 2 791
Unit Price: 16,17000 Kč
Datasheet
Zener Diode 4.7 V 350 mW ±6% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C4V7

DigiKey Part Number
BZX84C4V7FSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX84C4V7
Description
DIODE ZENER 4.7V 350MW SOT23
Customer Reference
Detailed Description
Zener Diode 4.7 V 350 mW ±6% Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BZX84C4V7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±6%
Power - Max
350 mW
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 2 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 20 465 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

20 465In Stock
Ships from Rochester Electronics, LLC