Zener Diode 4.7 V 300 mW ±5% Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C4V7

DigiKey Part Number
4878-BZX84C4V7TR-ND - Tape & Reel (TR)
4878-BZX84C4V7CT-ND - Cut Tape (CT)
4878-BZX84C4V7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C4V7
Description
DIODE ZENER 4.7V 300MW SOT23
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 4.7 V 300 mW ±5% Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
BZX84C4V7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
80 Ohms
Mfr
Current - Reverse Leakage @ Vr
3 µA @ 2 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-50°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOT-23-3 (TO-236)
Power - Max
300 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84B4V7Diotec Semiconductor2 9754878-BZX84B4V7CT-ND2,09000 KčParametric Equivalent
BZX84C4V7-AQDiotec Semiconductor1 4904878-BZX84C4V7-AQCT-ND2,09000 KčParametric Equivalent
BZX84B4V7-AU_R1_000A1Panjit International Inc.7 9723757-BZX84B4V7-AU_R1_000A1CT-ND2,92000 KčParametric Equivalent
BZX84B4V7_R1_00001Panjit International Inc.2 9403757-BZX84B4V7_R1_00001CT-ND2,29000 KčParametric Equivalent
BZX84C4V7 RFGTaiwan Semiconductor Corporation3 8601801-BZX84C4V7RFGCT-ND5,21000 KčParametric Equivalent
In-Stock: 866
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,55000 Kč3,55 Kč
102,19000 Kč21,90 Kč
1001,35140 Kč135,14 Kč
5000,98020 Kč490,10 Kč
1 0000,85946 Kč859,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,70540 Kč2 116,20 Kč
6 0000,62744 Kč3 764,64 Kč
9 0000,58764 Kč5 288,76 Kč
15 0000,54284 Kč8 142,60 Kč
21 0000,51629 Kč10 842,09 Kč
30 0000,49047 Kč14 714,10 Kč
Manufacturers Standard Package
Unit Price without VAT:3,55000 Kč
Unit Price with VAT:4,29550 Kč