BZX84C4V7_R1_00001 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: 0,37796 Kč
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 7 972
Unit Price: 2,73000 Kč
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 2 960
Unit Price: 2,31000 Kč
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 429
Unit Price: 2,10000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3 000
Unit Price: 13,44000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 6 000
Unit Price: 2,94000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,52000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,52000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 13 531
Unit Price: 4,83000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,47971 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,82942 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 3,15000 Kč
Datasheet

Similar


onsemi
In Stock: 20 982
Unit Price: 4,41000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 2 960
Unit Price: 4,83000 Kč
Datasheet
Zener Diode 4.7 V 410 mW ±5% Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C4V7_R1_00001

DigiKey Part Number
3757-BZX84C4V7_R1_00001TR-ND - Tape & Reel (TR)
3757-BZX84C4V7_R1_00001CT-ND - Cut Tape (CT)
3757-BZX84C4V7_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C4V7_R1_00001
Description
DIODE ZENER 4.7V 410MW SOT23
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 4.7 V 410 mW ±5% Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
410 mW
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 2 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,49471 Kč1 484,13 Kč
6 0000,43812 Kč2 628,72 Kč
9 0000,40923 Kč3 683,07 Kč
15 0000,37668 Kč5 650,20 Kč
21 0000,35738 Kč7 504,98 Kč
30 0000,33859 Kč10 157,70 Kč
75 0000,29733 Kč22 299,75 Kč
150 0000,27180 Kč40 770,00 Kč
300 0000,25033 Kč75 099,00 Kč
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
12,31000 Kč2,31 Kč
101,53300 Kč15,33 Kč
1000,79790 Kč79,79 Kč
5000,75592 Kč377,96 Kč
1 0000,71393 Kč713,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:2,31000 Kč
Unit Price with VAT:2,79510 Kč