BZX84B4V7-G3-18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 13 486
Unit Price: 8,82000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,47971 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,09290 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 2,94000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 6,09000 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 22 955
Unit Price: 10,50000 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 3,13143 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 2 791
Unit Price: 16,17000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 1 437
Unit Price: 8,19000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 1 762
Unit Price: 5,88000 Kč
Datasheet

Similar


onsemi
In Stock: 2 975
Unit Price: 4,83000 Kč
Datasheet

Similar


onsemi
In Stock: 2 409
Unit Price: 3,57000 Kč
Datasheet

Similar


onsemi
In Stock: 30 050
Unit Price: 3,57000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 2 880
Unit Price: 5,46000 Kč
Datasheet
Zener Diode 4.7 V 300 mW ±2% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84B4V7-G3-18

DigiKey Part Number
BZX84B4V7-G3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX84B4V7-G3-18
Description
DIODE ZENER 4.7V 300MW SOT23-3
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
Zener Diode 4.7 V 300 mW ±2% Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BZX84B4V7-G3-18 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
300 mW
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 2 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,82942 Kč8 294,20 Kč
Manufacturers Standard Package
Unit Price without VAT:0,82942 Kč
Unit Price with VAT:1,00360 Kč