Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

BZX84B4V7-E3-18 | |
|---|---|
DigiKey Part Number | BZX84B4V7-E3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84B4V7-E3-18 |
Description | DIODE ZENER 4.7V 300MW SOT23-3 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 300 mW ±2% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 80 Ohms |
Mfr | Current - Reverse Leakage @ Vr 3 µA @ 2 V |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOT-23-3 |
Tolerance ±2% | Base Product Number |
Power - Max 300 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84B4V7-E3-08 | Vishay General Semiconductor - Diodes Division | 13 486 | 112-BZX84B4V7-E3-08CT-ND | 8,82000 Kč | Parametric Equivalent |
| BZX84B4V7-G3-08 | Vishay General Semiconductor - Diodes Division | 0 | BZX84B4V7-G3-08-ND | 1,09290 Kč | Parametric Equivalent |
| BZX84B4V7-G3-18 | Vishay General Semiconductor - Diodes Division | 0 | BZX84B4V7-G3-18-ND | 0,82942 Kč | Parametric Equivalent |
| BZX84B4V7-TP | MCC (Micro Commercial Components) | 0 | BZX84B4V7-TPMSCT-ND | 3,15000 Kč | Similar |
| BZX84B4V7Q-7-F | Diodes Incorporated | 0 | 31-BZX84B4V7Q-7-FCT-ND | 6,09000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,47971 Kč | 14 797,10 Kč |
| 20 000 | 1,35524 Kč | 27 104,80 Kč |
| 30 000 | 1,29181 Kč | 38 754,30 Kč |
| 50 000 | 1,22054 Kč | 61 027,00 Kč |
| 70 000 | 1,17833 Kč | 82 483,10 Kč |
| 100 000 | 1,13731 Kč | 113 731,00 Kč |
| Unit Price without VAT: | 1,47971 Kč |
|---|---|
| Unit Price with VAT: | 1,79045 Kč |






