BZX84-B4V7,215 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


onsemi
In Stock: 20 937
Unit Price: 4,41000 Kč
Datasheet

Direct


onsemi
In Stock: 2 975
Unit Price: 4,83000 Kč
Datasheet

Similar


Diotec Semiconductor
In Stock: 3 000
Unit Price: 3,99000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 2 940
Unit Price: 2,31000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


onsemi
In Stock: 11 998
Unit Price: 4,83000 Kč
Datasheet

Similar


onsemi
In Stock: 1 909
Unit Price: 3,57000 Kč
Datasheet

Similar


onsemi
In Stock: 30 050
Unit Price: 3,57000 Kč
Datasheet
Zener Diode 4.7 V 250 mW ±2% Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84-B4V7,215

DigiKey Part Number
1727-5012-2-ND - Tape & Reel (TR)
1727-5012-1-ND - Cut Tape (CT)
1727-5012-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84-B4V7,215
Description
DIODE ZENER 4.7V 250MW TO236AB
Customer Reference
Detailed Description
Zener Diode 4.7 V 250 mW ±2% Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
BZX84-B4V7,215 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
80 Ohms
Mfr
Current - Reverse Leakage @ Vr
3 µA @ 2 V
Series
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
TO-236AB
Power - Max
250 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84B4V7LT1Gonsemi20 937BZX84B4V7LT1GOSCT-ND4,41000 KčDirect
SZBZX84B4V7LT1Gonsemi2 975SZBZX84B4V7LT1GOSCT-ND4,83000 KčDirect
BZX84B4V7Diotec Semiconductor3 0004878-BZX84B4V7-ND3,99000 KčSimilar
BZX84B4V7_R1_00001Panjit International Inc.2 9403757-BZX84B4V7_R1_00001CT-ND2,31000 KčSimilar
BZX84C4V7ET3Gonsemi0488-BZX84C4V7ET3G-ND0,00000 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes