Zener Diode 4.7 V 300 mW ±2% Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84B4V7

DigiKey Part Number
4878-BZX84B4V7-ND
Manufacturer
Manufacturer Product Number
BZX84B4V7
Description
DIODE ZENER 4.7V 300MW SOT23
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zener Diode 4.7 V 300 mW ±2% Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
BZX84B4V7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
80 Ohms
Mfr
Current - Reverse Leakage @ Vr
3 µA @ 2 V
Packaging
Bulk
Operating Temperature
-50°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
SOT-23-3 (TO-236)
Power - Max
300 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84B4V7-AU_R1_000A1Panjit International Inc.7 9723757-BZX84B4V7-AU_R1_000A1CT-ND2,94000 KčParametric Equivalent
BZX84B4V7_R1_00001Panjit International Inc.2 9403757-BZX84B4V7_R1_00001CT-ND2,31000 KčParametric Equivalent
In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13,99000 Kč3,99 Kč
102,45700 Kč24,57 Kč
1001,51190 Kč151,19 Kč
5001,09862 Kč549,31 Kč
1 0000,96486 Kč964,86 Kč
3 0000,79372 Kč2 381,16 Kč
6 0000,70728 Kč4 243,68 Kč
12 0000,63440 Kč7 612,80 Kč
51 0000,51723 Kč26 378,73 Kč
Manufacturers Standard Package
Unit Price without VAT:3,99000 Kč
Unit Price with VAT:4,82790 Kč