74LCXZ162244MTX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 305
Unit Price: 16,80000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1 949
Unit Price: 29,19000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 13,67485 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 27,51000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 13,25814 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1 287
Unit Price: 15,12000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 599
Unit Price: 19,95000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 618
Unit Price: 29,19000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1 125
Unit Price: 29,19000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1 930
Unit Price: 20,37000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 309
Unit Price: 50,82000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 50,82000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 15 438
Unit Price: 55,43000 Kč
Datasheet
Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LCXZ162244MTX

DigiKey Part Number
74LCXZ162244MTX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LCXZ162244MTX
Description
IC BUFF 2.7V/3.6V 48-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74LCXZ162244MTX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
onsemi
Current - Output High, Low
12mA, 12mA
Series
Voltage - Supply
2.7V ~ 3.6V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Number of Elements
4
Supplier Device Package
48-TSSOP
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVC162244ADGG:11Nexperia USA Inc.3051727-74LVC162244ADGG:11CT-ND16,80000 KčSimilar
74LVC162244APAGRenesas Electronics Corporation1 949800-1654-5-ND29,19000 KčSimilar
74LVC162244APAG8Renesas Electronics Corporation074LVC162244APAG8-ND13,67485 KčSimilar
74LVC162244APVGRenesas Electronics Corporation0800-2512-5-ND27,51000 KčSimilar
74LVC162244APVG8Renesas Electronics Corporation074LVC162244APVG8-ND13,25814 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes