Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74LVC162244APAG8 | |
|---|---|
DigiKey Part Number | 74LVC162244APAG8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVC162244APAG8 |
Description | IC BUFF 2.7V/3.6V 48-TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Renesas Electronics Corporation | Current - Output High, Low 12mA, 12mA |
Series | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Number of Elements 4 | Supplier Device Package 48-TSSOP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74ALVCH162244PAG8 | Renesas Electronics Corporation | 0 | 800-1550-2-ND | 13,67485 Kč | Parametric Equivalent |
| 74LVC162244APAG | Renesas Electronics Corporation | 1 949 | 800-1654-5-ND | 29,19000 Kč | Parametric Equivalent |
| 74LCX162244MTDX | onsemi | 15 472 | 74LCX162244MTDXTR-ND | 24,98761 Kč | Similar |
| 74LCX16244MTDX | onsemi | 6 436 | 74LCX16244MTDXCT-ND | 35,49000 Kč | Similar |
| 74LCXH16244MTDX | onsemi | 900 | 74LCXH16244MTDXCT-ND | 33,18000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 13,67485 Kč | 27 349,70 Kč |
| 4 000 | 13,32339 Kč | 53 293,56 Kč |
| 6 000 | 13,14755 Kč | 78 885,30 Kč |
| 10 000 | 12,95306 Kč | 129 530,60 Kč |
| 14 000 | 12,83951 Kč | 179 753,14 Kč |
| Unit Price without VAT: | 13,67485 Kč |
|---|---|
| Unit Price with VAT: | 16,54657 Kč |







