Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVCH162244ADGG,1

DigiKey Part Number
1727-7308-2-ND - Tape & Reel (TR)
1727-7308-1-ND - Cut Tape (CT)
1727-7308-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVCH162244ADGG,1
Description
IC BUFF 1.2V/3.6V 48-TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74LVCH162244ADGG,1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
12mA, 12mA
Series
Voltage - Supply
1.2V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Number of Elements
4
Supplier Device Package
48-TSSOP
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (27)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LCX162244MTDXonsemi15 47274LCX162244MTDXTR-ND24,98761 KčSimilar
74LCX16244MTDXonsemi6 55474LCX16244MTDXCT-ND35,49000 KčSimilar
74LCXH16244MTDXonsemi90074LCXH16244MTDXCT-ND33,18000 KčSimilar
74LVC162244APAGRenesas Electronics Corporation1 949800-1654-5-ND29,19000 KčSimilar
74LVC16244APAGRenesas Electronics Corporation618800-2179-ND29,19000 KčSimilar
In-Stock: 1 930
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,37000 Kč20,37 Kč
1014,67800 Kč146,78 Kč
2513,24560 Kč331,14 Kč
10011,66230 Kč1 166,23 Kč
25010,90804 Kč2 727,01 Kč
50010,45742 Kč5 228,71 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0008,21190 Kč16 423,80 Kč
4 0007,99205 Kč31 968,20 Kč
6 0007,88202 Kč47 292,12 Kč
10 0007,76004 Kč77 600,40 Kč
14 0007,68873 Kč107 642,22 Kč
20 0007,62017 Kč152 403,40 Kč
Manufacturers Standard Package
Unit Price without VAT:20,37000 Kč
Unit Price with VAT:24,64770 Kč