Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC162244APAG

DigiKey Part Number
800-1654-5-ND
Manufacturer
Manufacturer Product Number
74LVC162244APAG
Description
IC BUFF 2.7V/3.6V 48-TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Renesas Electronics Corporation
Current - Output High, Low
12mA, 12mA
Series
Voltage - Supply
2.7V ~ 3.6V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Number of Elements
4
Supplier Device Package
48-TSSOP
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 949
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
128,99000 Kč28,99 Kč
1020,50100 Kč205,01 Kč
3917,62564 Kč687,40 Kč
11716,01060 Kč1 873,24 Kč
27315,07018 Kč4 114,16 Kč
50714,51410 Kč7 358,65 Kč
1 01413,99787 Kč14 193,84 Kč
2 53513,45480 Kč34 107,92 Kč
5 03113,13175 Kč66 065,83 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:28,99000 Kč
Unit Price with VAT:35,07790 Kč