74LVC16244ADGG,112 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,08629 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2 000
Unit Price: 3,12000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 580
Unit Price: 4,12000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 1 965
Unit Price: 7,67000 Kč
Datasheet

Similar


onsemi
In Stock: 15 472
Unit Price: 5,15865 Kč
Datasheet

Similar


onsemi
In Stock: 6 554
Unit Price: 7,33000 Kč
Datasheet

Similar


onsemi
In Stock: 900
Unit Price: 6,85000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1 949
Unit Price: 6,03000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 2,82315 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 24
Unit Price: 5,68000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 618
Unit Price: 6,03000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1 125
Unit Price: 6,03000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 854
Unit Price: 3,98820 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 026
Unit Price: 14,00204 Kč
Datasheet
Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC16244ADGG,112

DigiKey Part Number
1727-6462-ND
Manufacturer
Manufacturer Product Number
74LVC16244ADGG,112
Description
IC BUFF NON-INVERT 3.6V 48-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74LVC16244ADGG,112 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.2V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
48-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types