
74LVCH16244ADGG-QJ | |
|---|---|
DigiKey Part Number | 1727-74LVCH16244ADGG-QJTR-ND - Tape & Reel (TR) 1727-74LVCH16244ADGG-QJCT-ND - Cut Tape (CT) 1727-74LVCH16244ADGG-QJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVCH16244ADGG-QJ |
Description | IC BUFF 1.2V/3.6V 48-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 24mA, 24mA |
Manufacturer Nexperia USA Inc. | Voltage - Supply 1.2V ~ 3.6V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 4 | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Number of Bits per Element 4 | Supplier Device Package 48-TSSOP |
Output Type 3-State | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLVC16244AIDGGRQ1 | Texas Instruments | 14 357 | 296-29105-1-ND | 1,39000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,17000 Kč | 37,17 Kč |
| 10 | 27,29700 Kč | 272,97 Kč |
| 25 | 24,82800 Kč | 620,70 Kč |
| 100 | 22,11510 Kč | 2 211,51 Kč |
| 250 | 20,81908 Kč | 5 204,77 Kč |
| 500 | 20,57720 Kč | 10 288,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 13,70624 Kč | 27 412,48 Kč |
| 4 000 | 13,37127 Kč | 53 485,08 Kč |
| 6 000 | 13,20354 Kč | 79 221,24 Kč |
| 10 000 | 13,01771 Kč | 130 177,10 Kč |
| 14 000 | 12,90905 Kč | 180 726,70 Kč |
| Unit Price without VAT: | 37,17000 Kč |
|---|---|
| Unit Price with VAT: | 44,97570 Kč |

