Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLVC16244AIDGGRQ1

DigiKey Part Number
296-29105-2-ND - Tape & Reel (TR)
296-29105-1-ND - Cut Tape (CT)
296-29105-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CLVC16244AIDGGRQ1
Description
IC BUFF 1.65V/3.6V 48-TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CLVC16244AIDGGRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
24mA, 24mA
Manufacturer
Texas Instruments
Voltage - Supply
1.65V ~ 3.6V
Series
Operating Temperature
-40°C ~ 85°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Logic Type
Buffer, Non-Inverting
Mounting Type
Surface Mount
Number of Elements
4
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Number of Bits per Element
4
Supplier Device Package
48-TSSOP
Output Type
3-State
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVC162244APAGRenesas Electronics Corporation1 949800-1654-5-ND29,19000 KčSimilar
74LVC16244ADGG-Q1JNexperia USA Inc.5991727-1166-1-ND19,95000 KčSimilar
74LVCH162244ADGG,1Nexperia USA Inc.1 9301727-7308-1-ND20,37000 KčSimilar
In-Stock: 1 170
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
137,17000 Kč37,17 Kč
1027,27600 Kč272,76 Kč
2524,81120 Kč620,28 Kč
10022,09830 Kč2 209,83 Kč
25020,80312 Kč5 200,78 Kč
50020,56124 Kč10 280,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00018,85201 Kč37 704,02 Kč
4 00018,41682 Kč73 667,28 Kč
6 00018,19897 Kč109 193,82 Kč
10 00017,95762 Kč179 576,20 Kč
Manufacturers Standard Package
Unit Price without VAT:37,17000 Kč
Unit Price with VAT:44,97570 Kč

Other Suppliers on DigiKey

13 140In Stock
Ships from Rochester Electronics, LLC