74LVC162244APVG is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 13,25814 Kč
Datasheet

Similar


onsemi
In Stock: 900
Unit Price: 33,18000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 87
Unit Price: 15,12000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 16,05696 Kč
Datasheet

Similar


Texas Instruments
In Stock: 854
Unit Price: 19,31817 Kč
Datasheet

Similar


Texas Instruments
In Stock: 14 310
Unit Price: 37,17000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 10 942
Unit Price: 64,25000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 30,58531 Kč
Datasheet

Similar


Texas Instruments
In Stock: 42 000
Unit Price: 45,99000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 2 049
Unit Price: 27,15480 Kč
Datasheet

Similar


Texas Instruments
In Stock: 17 090
Unit Price: 32,13000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 14,66941 Kč
Datasheet
Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC162244APVG

DigiKey Part Number
800-2512-5-ND
Manufacturer
Manufacturer Product Number
74LVC162244APVG
Description
IC BUFF 2.7V/3.6V 48-SSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-SSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Renesas Electronics Corporation
Current - Output High, Low
12mA, 12mA
Series
Voltage - Supply
2.7V ~ 3.6V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
48-BSSOP (0.295", 7.50mm Width)
Number of Elements
4
Supplier Device Package
48-SSOP
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (27)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVC162244APVG8Renesas Electronics Corporation074LVC162244APVG8-ND13,25814 KčParametric Equivalent
74LCXH16244MTDXonsemi90074LCXH16244MTDXCT-ND33,18000 KčSimilar
74LVC16244ADGG,112Nexperia USA Inc.01727-6462-ND0,00000 KčSimilar
74LVC16244ADGG,118Nexperia USA Inc.871727-4108-1-ND15,12000 KčSimilar
74LVC16244ADL,118Nexperia USA Inc.01727-5982-2-ND0,00000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
127,51000 Kč27,51 Kč
1019,36000 Kč193,60 Kč
3017,06433 Kč511,93 Kč
12015,05033 Kč1 806,04 Kč
27014,19541 Kč3 832,76 Kč
51013,65159 Kč6 962,31 Kč
1 02013,16101 Kč13 424,23 Kč
2 52012,65096 Kč31 880,42 Kč
5 01012,34213 Kč61 834,07 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:27,51000 Kč
Unit Price with VAT:33,28710 Kč