SN74LVC162244ADLR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 1 949
Unit Price: 29,19000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1 930
Unit Price: 20,37000 Kč
Datasheet
Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC162244ADLR

DigiKey Part Number
296-13239-2-ND - Tape & Reel (TR)
296-13239-1-ND - Cut Tape (CT)
296-13239-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC162244ADLR
Description
IC BUFF 1.65V/3.6V 48-SSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC162244ADLR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
12mA, 12mA
Series
Voltage - Supply
1.65V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
48-BSSOP (0.295", 7.50mm Width)
Number of Elements
4
Supplier Device Package
48-SSOP
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVC162244APAGRenesas Electronics Corporation1 949800-1654-5-ND29,19000 KčSimilar
74LVCH162244ADGG,1Nexperia USA Inc.1 9301727-7308-1-ND20,37000 KčSimilar
Available To Order
Check Lead Time
Marketplace Stock: 42 000 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
145,99000 Kč45,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00032,43393 Kč32 433,93 Kč
Manufacturers Standard Package
Unit Price without VAT:45,99000 Kč
Unit Price with VAT:55,64790 Kč

Other Suppliers on DigiKey

42 000In Stock
Ships from Rochester Electronics, LLC