74LVCH16244ADGGRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


onsemi
In Stock: 15 472
Unit Price: 1,02413 Kč
Datasheet

Similar


onsemi
In Stock: 6 554
Unit Price: 1,45000 Kč
Datasheet

Similar


onsemi
In Stock: 900
Unit Price: 1,36000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 405
Unit Price: 0,69000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1 949
Unit Price: 1,20000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 24
Unit Price: 1,13000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2 000
Unit Price: 0,62000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 628
Unit Price: 1,20000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1 125
Unit Price: 1,20000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1 930
Unit Price: 0,83000 Kč
Datasheet

Similar


onsemi
In Stock: 4
Unit Price: 1,44000 Kč
Datasheet
Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVCH16244ADGGRG4

DigiKey Part Number
74LVCH16244ADGGRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVCH16244ADGGRG4
Description
IC BUFF NON-INVERT 3.6V 48-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74LVCH16244ADGGRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
48-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
Marketplace Stock: 854 View Now
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00012,86201 Kč25 724,02 Kč
4 00012,54410 Kč50 176,40 Kč
6 00012,38490 Kč74 309,40 Kč
10 00012,20849 Kč122 084,90 Kč
14 00012,10544 Kč169 476,16 Kč
Manufacturers Standard Package
Unit Price without VAT:12,86201 Kč
Unit Price with VAT:15,56303 Kč

Other Suppliers on DigiKey

854In Stock
Ships from Rochester Electronics, LLC