Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC162244ADGG:11

DigiKey Part Number
1727-74LVC162244ADGG:11TR-ND - Tape & Reel (TR)
1727-74LVC162244ADGG:11CT-ND - Cut Tape (CT)
1727-74LVC162244ADGG:11DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC162244ADGG:11
Description
IC BUFF NON-INVERT 3.6V 48-TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
12mA, 12mA
Voltage - Supply
1.2V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
48-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 305
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,80000 Kč16,80 Kč
1011,94800 Kč119,48 Kč
2510,75080 Kč268,77 Kč
1009,43230 Kč943,23 Kč
2508,80236 Kč2 200,59 Kč
5008,42272 Kč4 211,36 Kč
1 0008,34712 Kč8 347,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0007,81661 Kč15 633,22 Kč
4 0007,60558 Kč30 422,32 Kč
6 0007,49986 Kč44 999,16 Kč
10 0007,38279 Kč73 827,90 Kč
14 0007,31432 Kč102 400,48 Kč
20 0007,24851 Kč144 970,20 Kč
Manufacturers Standard Package
Unit Price without VAT:16,80000 Kč
Unit Price with VAT:20,32800 Kč