CLVC16244AIDGGREP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 929
Unit Price: 67,82355 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 14 310
Unit Price: 37,17000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 5 359
Unit Price: 57,53000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 6 222
Unit Price: 41,16000 Kč
Datasheet

Similar


onsemi
In Stock: 15 472
Unit Price: 24,98761 Kč
Datasheet

Similar


onsemi
In Stock: 6 436
Unit Price: 35,49000 Kč
Datasheet

Similar


onsemi
In Stock: 900
Unit Price: 33,18000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 305
Unit Price: 16,80000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1 949
Unit Price: 29,19000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 87
Unit Price: 15,12000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 618
Unit Price: 29,19000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1 125
Unit Price: 29,19000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1 930
Unit Price: 20,37000 Kč
Datasheet

Similar


onsemi
In Stock: 4
Unit Price: 35,07000 Kč
Datasheet
Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLVC16244AIDGGREP

DigiKey Part Number
296-22108-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CLVC16244AIDGGREP
Description
IC BUFF 1.65V/3.6V 48-TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CLVC16244AIDGGREP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
24mA, 24mA
Series
Voltage - Supply
1.65V ~ 3.6V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Number of Elements
4
Supplier Device Package
48-TSSOP
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CLVC16244AIDGGREPTexas Instruments929296-22108-2-ND67,82355 KčParametric Equivalent
CLVC16244AIDGGRQ1Texas Instruments14 310296-29105-1-ND37,17000 KčParametric Equivalent
SN74ALVC16244ADGGRTexas Instruments5 359296-5123-1-ND57,53000 KčParametric Equivalent
SN74ALVCH16244DGGRTexas Instruments6 222296-1139-1-ND41,16000 KčParametric Equivalent
74LCX162244MTDXonsemi15 47274LCX162244MTDXTR-ND24,98761 KčSimilar
Available To Order
Check Lead Time
Marketplace Stock: 929 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00069,62139 Kč139 242,78 Kč
Manufacturers Standard Package
Unit Price without VAT:69,62139 Kč
Unit Price with VAT:84,24188 Kč

Other Suppliers on DigiKey

929In Stock
Ships from Rochester Electronics, LLC