
74LVC16241ADGG,118 | |
|---|---|
DigiKey Part Number | 1727-74LVC16241ADGG,118TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVC16241ADGG,118 |
Description | IC BUFF 1.2V/3.6V 48-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.2V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Number of Elements 4 | Supplier Device Package 48-TSSOP |
Number of Bits per Element 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 10,10560 Kč | 20 211,20 Kč |
| 4 000 | 9,84481 Kč | 39 379,24 Kč |
| 6 000 | 9,71424 Kč | 58 285,44 Kč |
| 10 000 | 9,56961 Kč | 95 696,10 Kč |
| 14 000 | 9,48504 Kč | 132 790,56 Kč |
| 20 000 | 9,40373 Kč | 188 074,60 Kč |
| Unit Price without VAT: | 10,10560 Kč |
|---|---|
| Unit Price with VAT: | 12,22778 Kč |

