SN74LVCZ16244ADLR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 1 930
Unit Price: 0,82000 Kč
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 1 551
Unit Price: 1,35132 Kč
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 5 803
Unit Price: 3,34013 Kč
Datasheet
Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVCZ16244ADLR

DigiKey Part Number
296-9869-2-ND - Tape & Reel (TR)
296-9869-1-ND - Cut Tape (CT)
296-9869-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVCZ16244ADLR
Description
IC BUFF 2.7V/3.6V 48-SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVCZ16244ADLR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
24mA, 24mA
Series
Voltage - Supply
2.7V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
48-BSSOP (0.295", 7.50mm Width)
Number of Elements
4
Supplier Device Package
48-SSOP
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVCH162244ADGG,1Nexperia USA Inc.1 9301727-7308-1-ND0,82000 KčSimilar
74LVC16244APVGRochester Electronics, LLC1 5512156-74LVC16244APVG-ND1,35132 KčParametric Equivalent
CD74LPT16244ASMRochester Electronics, LLC5 8032156-CD74LPT16244ASM-ND3,34013 KčParametric Equivalent
Available To Order
Check Lead Time
Marketplace Stock: 15 438 View Now
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
155,43000 Kč55,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00037,05811 Kč37 058,11 Kč
Manufacturers Standard Package
Unit Price without VAT:55,43000 Kč
Unit Price with VAT:67,07030 Kč

Other Suppliers on DigiKey

15 438In Stock
Ships from Rochester Electronics, LLC