SN74LVCZ16244ADGGR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 6 554
Unit Price: 1,44000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 405
Unit Price: 0,68000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2 000
Unit Price: 0,61000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 580
Unit Price: 0,81000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1 930
Unit Price: 0,82000 Kč
Datasheet
Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVCZ16244ADGGR

DigiKey Part Number
296-9868-2-ND - Tape & Reel (TR)
296-9868-1-ND - Cut Tape (CT)
296-9868-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVCZ16244ADGGR
Description
IC BUFF NON-INVERT 3.6V 48-TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVCZ16244ADGGR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
48-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 1 309 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
150,82000 Kč50,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00027,61846 Kč55 236,92 Kč
4 00027,02364 Kč108 094,56 Kč
6 00026,72577 Kč160 354,62 Kč
Manufacturers Standard Package
Unit Price without VAT:50,82000 Kč
Unit Price with VAT:61,49220 Kč

Other Suppliers on DigiKey

1 309In Stock
Ships from Rochester Electronics, LLC