74LCX74MTC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rochester Electronics, LLC
In Stock: 7 284
Unit Price: 22,73000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2 098
Unit Price: 4,80000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,69144 Kč
Datasheet

Similar


Texas Instruments
In Stock: 67 135
Unit Price: 9,18000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 525
Unit Price: 52,14000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 20 952
Unit Price: 10,64000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 3 171
Unit Price: 22,73000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 4 040
Unit Price: 46,09000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 11,89000 Kč
Datasheet
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LCX74MTC

DigiKey Part Number
74LCX74MTC-ND
Manufacturer
Manufacturer Product Number
74LCX74MTC
Description
IC FF D-TYPE DBL 1-BIT 14-TSSOP
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
7ns @ 3.3V, 50pF
Manufacturer
onsemi
Trigger Type
Positive Edge
Series
Current - Output High, Low
24mA, 24mA
Packaging
Tube
Voltage - Supply
2V ~ 3.6V
Part Status
Obsolete
Current - Quiescent (Iq)
10 µA
Function
Set(Preset) and Reset
Input Capacitance
7 pF
Type
D-Type
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Complementary
Mounting Type
Surface Mount
Number of Elements
2
Supplier Device Package
14-TSSOP
Number of Bits per Element
1
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Clock Frequency
150 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LVC74APWRochester Electronics, LLC7 2842156-SN74LVC74APW-ND22,73000 KčDirect
74LVC74APW,118Nexperia USA Inc.2 0981727-3110-1-ND4,80000 KčSimilar
74LVC74APW-Q100JNexperia USA Inc.01727-74LVC74APW-Q100JTR-ND2,69144 KčSimilar
SN74LVC74ADBRTexas Instruments67 135296-1239-1-ND9,18000 KčSimilar
SN74LVC74AMPWREPTexas Instruments525296-22378-1-ND52,14000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types