Direct
Similar
Similar
Similar
Similar
Similar

74LVC74APW-Q100J | |
|---|---|
DigiKey Part Number | 1727-74LVC74APW-Q100JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVC74APW-Q100J |
Description | IC FF D-TYPE DBL 1-BIT 14-TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Trigger Type Positive Edge |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.2V ~ 3.6V |
Packaging Tape & Reel (TR) | Current - Quiescent (Iq) 10 µA |
Part Status Active | Input Capacitance 4 pF |
Function Set(Preset) and Reset | Operating Temperature -40°C ~ 125°C (TA) |
Type D-Type | Grade Automotive |
Output Type Complementary | Qualification AEC-Q100 |
Number of Elements 2 | Mounting Type Surface Mount |
Number of Bits per Element 1 | Supplier Device Package 14-TSSOP |
Clock Frequency 150 MHz | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Max Propagation Delay @ V, Max CL 5.2ns @ 3.3V, 50pF | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74LCX74DTR2G | onsemi | 674 | MC74LCX74DTR2GOSCT-ND | 7,51000 Kč | Direct |
| 74LCX74FT | Toshiba Semiconductor and Storage | 211 | 264-74LCX74FTCT-ND | 4,38000 Kč | Similar |
| 74LCX74MTC | onsemi | 0 | 74LCX74MTC-ND | 0,00000 Kč | Similar |
| MC74LCX74DTG | onsemi | 646 | 488-MC74LCX74DTG-ND | 13,76000 Kč | Similar |
| SN74LVC74AMPWREP | Texas Instruments | 525 | 296-22378-1-ND | 52,14000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,69144 Kč | 6 728,60 Kč |
| Unit Price without VAT: | 2,69144 Kč |
|---|---|
| Unit Price with VAT: | 3,25664 Kč |





