Direct
Similar
Similar
Similar
Similar
Similar

SN74LVC74AQPWRQ1 | |
|---|---|
DigiKey Part Number | 296-17492-2-ND - Tape & Reel (TR) 296-17492-1-ND - Cut Tape (CT) 296-17492-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC74AQPWRQ1 |
Description | IC FF D-TYPE DBL 1-BIT 14-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC74AQPWRQ1 Models |
Category | Trigger Type Positive Edge |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 2V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Iq) 10 µA |
Part Status Active | Input Capacitance 5 pF |
Function Set(Preset) and Reset | Operating Temperature -40°C ~ 125°C (TA) |
Type D-Type | Grade Automotive |
Output Type Complementary | Qualification AEC-Q100 |
Number of Elements 2 | Mounting Type Surface Mount |
Number of Bits per Element 1 | Supplier Device Package 14-TSSOP |
Clock Frequency 150 MHz | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Max Propagation Delay @ V, Max CL 5.2ns @ 3.3V, 50pF | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74LCX74DTR2G | onsemi | 674 | MC74LCX74DTR2GOSCT-ND | 0,31000 Kč | Direct |
| 74LCX74MTCX | onsemi | 768 | 74LCX74MTCXCT-ND | 0,29000 Kč | Similar |
| 74LVC74APW,118 | Nexperia USA Inc. | 2 098 | 1727-3110-1-ND | 0,20000 Kč | Similar |
| 74LVC74APW-Q100J | Nexperia USA Inc. | 0 | 1727-74LVC74APW-Q100JTR-ND | 0,11056 Kč | Similar |
| 74LVC74APW/AUJ | NXP USA Inc. | 0 | 74LVC74APW/AUJ-ND | 0,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,89000 Kč | 11,89 Kč |
| 10 | 8,34200 Kč | 83,42 Kč |
| 25 | 7,45800 Kč | 186,45 Kč |
| 100 | 6,49860 Kč | 649,86 Kč |
| 250 | 6,04060 Kč | 1 510,15 Kč |
| 500 | 5,76404 Kč | 2 882,02 Kč |
| 1 000 | 5,61597 Kč | 5 615,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,34892 Kč | 10 697,84 Kč |
| 4 000 | 5,19469 Kč | 20 778,76 Kč |
| 6 000 | 5,11752 Kč | 30 705,12 Kč |
| 10 000 | 5,03195 Kč | 50 319,50 Kč |
| 14 000 | 4,98192 Kč | 69 746,88 Kč |
| 20 000 | 4,93383 Kč | 98 676,60 Kč |
| Unit Price without VAT: | 11,89000 Kč |
|---|---|
| Unit Price with VAT: | 14,38690 Kč |









