Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC74APWT

DigiKey Part Number
296-31923-2-ND - Tape & Reel (TR)
296-31923-1-ND - Cut Tape (CT)
296-31923-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC74APWT
Description
IC FF D-TYPE DBL 1-BIT 14-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC74APWT Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
5.2ns @ 3.3V, 50pF
Manufacturer
Texas Instruments
Trigger Type
Positive Edge
Series
Current - Output High, Low
24mA, 24mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
1.65V ~ 3.6V
Part Status
Active
Current - Quiescent (Iq)
10 µA
Function
Set(Preset) and Reset
Input Capacitance
5 pF
Type
D-Type
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Complementary
Mounting Type
Surface Mount
Number of Elements
2
Supplier Device Package
14-TSSOP
Number of Bits per Element
1
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Clock Frequency
150 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74LCX74DTGonsemi646488-MC74LCX74DTG-ND13,76000 KčSimilar
In-Stock: 821
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,73000 Kč22,73 Kč
1016,39200 Kč163,92 Kč
2514,81560 Kč370,39 Kč
10013,07220 Kč1 307,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25012,24136 Kč3 060,34 Kč
50011,74082 Kč5 870,41 Kč
75011,49027 Kč8 617,70 Kč
1 25011,21242 Kč14 015,52 Kč
1 75011,05020 Kč19 337,85 Kč
2 50010,89408 Kč27 235,20 Kč
Manufacturers Standard Package
Unit Price without VAT:22,73000 Kč
Unit Price with VAT:27,50330 Kč

Other Suppliers on DigiKey

2 350In Stock
Ships from Rochester Electronics, LLC