74LCX541MSAX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


NXP USA Inc.
In Stock: 0
Unit Price: 3,55892 Kč
Datasheet

Direct


Texas Instruments
In Stock: 82 574
Unit Price: 16,21000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 7,16000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 9 893
Unit Price: 16,84000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 3 638
Unit Price: 22,94000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 13 786
Unit Price: 18,31000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 127
Unit Price: 16,42000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 339
Unit Price: 25,89000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 292
Unit Price: 53,89000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 563
Unit Price: 21,89000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: 11,58000 Kč
Datasheet
20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LCX541MSAX

DigiKey Part Number
74LCX541MSAX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LCX541MSAX
Description
IC BUFF NON-INVERT 3.6V 20-SSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
74LCX541MSAX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
2V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes