
TC74LCX541FK(EL,K) | |
|---|---|
DigiKey Part Number | 264-TC74LCX541FK(EL,K)TR-ND - Tape & Reel (TR) 264-TC74LCX541FK(EL,K)CT-ND - Cut Tape (CT) 264-TC74LCX541FK(EL,K)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC74LCX541FK(EL,K) |
Description | IC BUFF NON-INVERT 3.6V 20-VSSOP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TC74LCX541FK(EL,K) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 20-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,58000 Kč | 11,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,18495 Kč | 12 962,38 Kč |
| 5 000 | 5,04320 Kč | 25 216,00 Kč |
| 7 500 | 4,97218 Kč | 37 291,35 Kč |
| 12 500 | 4,89352 Kč | 61 169,00 Kč |
| 17 500 | 4,84755 Kč | 84 832,12 Kč |
| 25 000 | 4,80331 Kč | 120 082,75 Kč |
| Unit Price without VAT: | 11,58000 Kč |
|---|---|
| Unit Price with VAT: | 14,01180 Kč |

