
SN74LVC541AQPWREP | |
|---|---|
DigiKey Part Number | 296-SN74LVC541AQPWREPTR-ND - Tape & Reel (TR) 296-SN74LVC541AQPWREPCT-ND - Cut Tape (CT) 296-SN74LVC541AQPWREPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC541AQPWREP |
Description | IC BUFF NON-INVERT 3.6V 20-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC541AQPWREP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 2V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,75000 Kč | 53,75 Kč |
| 10 | 40,02200 Kč | 400,22 Kč |
| 25 | 36,57840 Kč | 914,46 Kč |
| 100 | 32,79680 Kč | 3 279,68 Kč |
| 250 | 31,16272 Kč | 7 790,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 28,27265 Kč | 56 545,30 Kč |
| 4 000 | 27,66634 Kč | 110 665,36 Kč |
| 6 000 | 27,36267 Kč | 164 176,02 Kč |
| Unit Price without VAT: | 53,75000 Kč |
|---|---|
| Unit Price with VAT: | 65,03750 Kč |

