
SN74LVC541APWR | |
|---|---|
DigiKey Part Number | 296-8521-2-ND - Tape & Reel (TR) 296-8521-1-ND - Cut Tape (CT) 296-8521-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC541APWR |
Description | IC BUFF 1.65V/3.6V 20-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC541APWR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC541AT20-13 | Diodes Incorporated | 2 898 | 31-74LVC541AT20-13CT-ND | 0,38000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,65000 Kč | 20,65 Kč |
| 10 | 14,80700 Kč | 148,07 Kč |
| 25 | 13,35600 Kč | 333,90 Kč |
| 100 | 11,76880 Kč | 1 176,88 Kč |
| 250 | 11,00836 Kč | 2 752,09 Kč |
| 500 | 10,56206 Kč | 5 281,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 9,86351 Kč | 19 727,02 Kč |
| 4 000 | 9,60823 Kč | 38 432,92 Kč |
| 6 000 | 9,48039 Kč | 56 882,34 Kč |
| 10 000 | 9,33874 Kč | 93 387,40 Kč |
| 14 000 | 9,25591 Kč | 129 582,74 Kč |
| 20 000 | 9,17632 Kč | 183 526,40 Kč |
| Unit Price without VAT: | 20,65000 Kč |
|---|---|
| Unit Price with VAT: | 24,98650 Kč |







