
74LVC541AT20-13 | |
|---|---|
DigiKey Part Number | 31-74LVC541AT20-13TR-ND - Tape & Reel (TR) 31-74LVC541AT20-13CT-ND - Cut Tape (CT) 31-74LVC541AT20-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC541AT20-13 |
Description | IC BUFF 1.65V/3.6V 20-TSSOP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Diodes Incorporated | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 6,42500 Kč | 64,25 Kč |
| 25 | 5,73680 Kč | 143,42 Kč |
| 100 | 4,97440 Kč | 497,44 Kč |
| 250 | 4,60864 Kč | 1 152,16 Kč |
| 500 | 4,38816 Kč | 2 194,08 Kč |
| 1 000 | 4,21829 Kč | 4 218,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,01532 Kč | 10 038,30 Kč |
| 5 000 | 3,89992 Kč | 19 499,60 Kč |
| 7 500 | 3,84213 Kč | 28 815,97 Kč |
| 12 500 | 3,77811 Kč | 47 226,38 Kč |
| 17 500 | 3,74067 Kč | 65 461,73 Kč |
| 25 000 | 3,70469 Kč | 92 617,25 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |



